Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Switch Limit N.C. SPST Top Roller Plunger Cable 3A 240VAC 250VDC Linear Screw Mount
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 6A 600VAC 250VDC Rotary Conduit Automo...
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Pl...
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
PLG, 2P, BLK, N, XCAP
CBL RJ45/RJ45 CAT5e SHLD 1'