Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

91MCE3-P3B

Honeywell

Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Discontinued
포장
Certificate of Compliance Guarantee
설명 +
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount
Search Keywords: 91MCE3P3B
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Honeywell
  • 부품 번호:
    91MCE3-P3B
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536509055
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Compact
  • Actuator Style:
    Cross Roller Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    11 N
  • Dimension:
    30mm x 16.2mm x 70.3 mm
  • Maximum Current Rating:
    6@120VAC A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    1, 4, 12, 13
  • Body Orientation:
    Straight
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 55
즉시 배송 가능
장바구니에 추가하기
수량
Unit Price
1
$151.01
5
$127.02
10
$116.05
25
$107.18
50
$101.25
100
$95.81
250 +
$94.85
Click for Quote
Log in 특별 가격 잠금 해제