Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

914CE3-Q

Honeywell

Miniature Enclosed Switches Series 914CE: Cross Roller Plunger (90 deg. Rotated Plunger); 1NC 1NO SPDT Snap Action; 4-Pin DC M ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Miniature Enclosed Switches Series 914CE: Cross Roller Plunger (90 deg. Rotated Plunger); 1NC 1NO SPDT Snap Action; 4-Pin DC Mi
Product Highlights:
  • Compact construction
  • Pre-wired or connector versions
  • Die-cast Zinc housing
  • Wide selection of actuators
  • Gang mounting capability
  • Cable length variations
  • Side and bottom exit cable/connector
  • Simple two-screw mounting
  • Low temperature variants
  • Fluorocarbon sealing (standard)
Potential Applications:
  • Processing Equipment
  • Textile Machinery
  • Machine Tools
  • Robotics
  • Packaging Equipment
  • Farm Machinery
  • Commercial Laundry Equipment
  • Printing Trade Machinery
  • Vehicles
Search Keywords: 914CE3Q
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    914CE3-Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365000
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Compact Precision
  • Actuator Style:
    Cross Roller Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    12.01 N
  • Dimension:
    40.01 x 16 x 67.01 mm
  • Maximum Current Rating:
    3@250VAC@(CE/cULus) A
  • Terminal Type:
    Connector
  • NEMA Standard as Enclosure Rating:
    1, 2, 3, 3R, 4, 6, 6P, 13
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
On Order:
100   can ship 12/23/24
39 Weeks can ship 8/19/25
ADD TO CART
Qty
Unit Price
1
$159.61
3
$157.22
5
$154.86
10
$152.54
20 +
$150.25
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5