Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

914CE2-AGQ

Honeywell

MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roller Parallel Plunger, 1NC 1NO Single ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roller Parallel Plunger, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Gold-Plated Contacts, 4 Pin DC Micro-Connector, Side Entry
Search Keywords: 914CE2AGQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    914CE2-AGQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Compact Precision
  • Actuator Style:
    Top Roller Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    12.2 N
  • Maximum Current Rating:
    5@250VAC@(CE/cULus) A
  • Terminal Type:
    Connector
  • NEMA Standard as Enclosure Rating:
    1, 3
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
On Order:
25   can ship 12/30/24
48 Weeks can ship 10/23/25
ADD TO CART
Qty
Unit Price
1
$224.93
3
$221.55
5
$218.23
10
$214.96
20 +
$209.93
Click for Quote
Log in to unlock special pricing