Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

914CE1-3

Honeywell

MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin Plunger Actuator, 1NC 1NO Single Pol ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin Plunger Actuator, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 3 ft UL Cable
Product Highlights:
  • Compact construction
  • Pre-wired or connector versions
  • Die-cast Zinc housing
  • Wide selection of actuators
  • Gang mounting capability
  • Cable length variations
  • Side and bottom exit cable/connector
  • Simple two-screw mounting
  • Low temperature variants
  • Fluorocarbon sealing (standard)
Potential Applications:
  • Processing Equipment
  • Textile Machinery
  • Machine Tools
  • Robotics
  • Packaging Equipment
  • Farm Machinery
  • Commercial Laundry Equipment
  • Printing Trade Machinery
  • Vehicles
Search Keywords: 914CE13
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    914CE1-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365000
  • COO:
    GB
  • ECCN:
    EAR99
  • Type:
    Compact Precision
  • Actuator Style:
    Top Pin Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    11.8 N
  • Dimension:
    40.01 x 16 x 54 mm
  • Maximum Current Rating:
    5@250VAC@(CE/cULus) A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    1, 2, 3, 3R, 4, 6, 6P, 13
  • Body Orientation:
    Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
400   can ship 3/3/25
39 Weeks can ship 4/21/25
ADD TO CART
Qty
Unit Price
1
€117.379
5
€110.921
10
€106.543
20
€98.962
50
€92.762
80
€92.298
250 +
€91.835
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5