Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

89477-04

Honeywell

Honeywell Key and Rotary Switch Assembly, 89477 Key Switch, 4 positions[Off-Ignition-Ignition Heat-Ignition Heat Start (moment ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Honeywell Key and Rotary Switch Assembly, 89477 Key Switch, 4 positions[Off-Ignition-Ignition Heat-Ignition Heat Start (momentary)], 4 - pin Metri Pack 280 Integral Connector, Shipped in Bulk Packaging [100 Units per Box].
Search Keywords: 8947704
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    89477-04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536500000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Number of Positions:
    4
  • Angle of Throw:
    22.5/45 °
  • Key Removable Positions:
    Off
  • Switch Configuration:
    OFF ON ON OFF
  • Pole Throw Configuration:
    SP4T
  • Contact Rating @ Voltage:
    20@12VDC A
  • Terminal Type:
    Connector
  • Bezel Style:
    Round
  • Operating Temperature:
    -40 to 85 °C
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 594
Ships today, if you order in
6 Weeks can ship 1/7/25
ADD TO CART
Qty
Unit Price
1
$44.52
5
$39.72
10
$38.54
25
$37.42
50
$35.37
150
$34.43
300 +
$33.91
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5