Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

89165-01

Honeywell

Honeywell Key Switch Assembly, 89165 Key Switch,3 position [Off (magneto ground)-On-Start (momentary)], 6 - pin Metri Pack 280 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Honeywell Key Switch Assembly, 89165 Key Switch,3 position [Off (magneto ground)-On-Start (momentary)], 6 - pin Metri Pack 280 Integral Connector, Shipped in Bulk Packaging [25 Units per Box].
Search Keywords: 8916501
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    89165-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509025
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Number of Positions:
    3
  • Angle of Throw:
    45 °
  • Key Removable Positions:
    Off
  • Switch Configuration:
    OFF ON OFF
  • Pole Throw Configuration:
    SP3T
  • Contact Rating @ Voltage:
    20@12VDC A
  • Terminal Type:
    Connector
  • Bezel Style:
    Round
  • Operating Temperature:
    -40 to 85 °C
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
28 Weeks can ship 6/6/25
ADD TO CART
Qty
Unit Price
1
$43.86
5
$39.14
10
$37.97
25
$36.87
50
$34.85
150
$33.92
300 +
$33.41
Click for Quote
Log in to unlock special pricing