Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

87943-00

Honeywell

Honeywell Push-Pull and Emergency - Stop Switches, 87943 E-Stop Switch, UL & CE Rated, Dual Circuit 1 NO and 1NC, Red Button, ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Honeywell Push-Pull and Emergency - Stop Switches, 87943 E-Stop Switch, UL & CE Rated, Dual Circuit 1 NO and 1NC, Red Button, Shipped in Bulk Packaging [150 Units per Box].
Search Keywords: 8794300
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    87943-00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Actuator Diameter:
    45.21 mm
  • Actuator Color:
    Red
  • Pole Throw Configuration:
    DPST
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    24 V
  • Maximum Current Rating:
    20@14VDC A
  • Terminal Type:
    Screw
  • IP Rating:
    IP67
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
On Order:
654   can ship 3/31/25
19 Weeks can ship 4/7/25
ADD TO CART
Qty
Unit Price
1
$159.47
5
$147.57
10
$141.24
25
$135.44
50
$131.83
100
$129.85
250 +
$126.76
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5