Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Honeywell Quartz Hourmeter, 12 Vdc - 60 Vdc, 10,000 Hrs, Rectangular (2 Screw Flange) Mount, Shipped in Individual Packaging [ ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by 08/24/2020
Switch Toggle ON ON ON SP3T Long Baton Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Thr...
High Current RF Choke Bobbin Core 18mH 10% 1KHz Ferrite 58mA 41Ohm DCR AXL
Dome-Top® barb ty cable tie, intermediate cross section, 8.0" (203mm) length, heat stabili...
Film Capacitor - 0.47 µF - ±20% Tolerance - 275VAC - Polyester, Metallized - Radial Packag...