Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

78711-B00000010-01

Honeywell

Set Points from 10-400 psi 5000 Series Ultra Duty Pressure Switch

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Set Points from 10-400 psi 5000 Series Ultra Duty Pressure Switch
Search Keywords: 78711B0000001001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    78711-B00000010-01
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    85365011
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    SPDT Switch
  • Mounting:
    Stud
  • Operating Temperature:
    -40 to 120 °C
  • Dimension:
    37 dia x 58 mm
  • Device Pressure Type:
    Pressure Switch
  • Operating Pressure Range:
    1 psi
  • Electrical Termination:
    Screw Terminals
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$101.22
5
$81.70
10
$79.17
25
$76.75
50
$75.99
100
$71.75
250 +
$71.39
Click for Quote
Log in to unlock special pricing