Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

77342-17.0HG-01

Honeywell

5000 Series Vacuum Switch. SPST-NO, 1/8-27 NPT, Factory Set at in-Hg. Screw terminals. Individually Packaged

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
5000 Series Vacuum Switch. SPST-NO, 1/8-27 NPT, Factory Set at in-Hg. Screw terminals. Individually Packaged
Search Keywords: 77342170HG01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    77342-17.0HG-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365011
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    NO-SPST Switch
  • Mounting:
    Stud
  • Operating Temperature:
    -40 to 120 °C
  • Dimension:
    37 dia x 58 mm
  • Device Pressure Type:
    Vacuum Switch
  • Operating Pressure Range:
    17inHg
  • Accuracy:
    N/A
  • Typical Operating Supply Voltage:
    N/A
  • Response Time:
    N/A
  • Electrical Termination:
    Screw Terminals
  • Port Size:
    1/8-27 NPT
  • Port Type:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1
$96.08
5
$89.37
10
$86.96
25
$82.53
50
$80.50
100
$79.29
250 +
$69.88
Click for Quote
Log in to unlock special pricing