Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

77039-00000040-01

Honeywell

5000 Series Extended Duty Pressure Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
5000 Series Extended Duty Pressure Switch
Search Keywords: 770390000004001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    77039-00000040-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536508090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    SPDT Switch
  • Mounting:
    Stud
  • Operating Temperature:
    -40 to 120 °C
  • Dimension:
    37 dia x 58 mm
  • Device Pressure Type:
    Pressure Switch
  • Operating Pressure Range:
    5 psi
  • Accuracy:
    N/A
  • Typical Operating Supply Voltage:
    N/A
  • Response Time:
    N/A
  • Electrical Termination:
    Connector
  • Port Size:
    1/8-27 NPT
  • Port Type:
    Male
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 263
Ships today, if you order in
13 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
1
$85.03
5
$75.87
10
$73.60
25
$67.55
50
$66.54
100
$65.55
250 +
$56.91
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5