Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

76075-00001000-01

Honeywell

5000 Series Extended Duty Pressure Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
5000 Series Extended Duty Pressure Switch
Product Highlights:
  • Analog output
  • Vacuum pressure type
  • Operating pressure: 100 psi
  • Accuracy: 10 psi
  • Voltage Supply: 120 VAC
  • Operating temperature: -40° to 250 °C
Search Keywords: 760750000100001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    76075-00001000-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536508090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    SPDT Switch
  • Mounting:
    Stud
  • Operating Temperature:
    -40 to 120 °C
  • Dimension:
    37 dia x 58 mm
  • Device Pressure Type:
    Pressure Switch
  • Operating Pressure Range:
    100 psi
  • Electrical Termination:
    Screw Terminals
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 233
Ships today, if you order in
6 Weeks can ship 11/21/24
ADD TO CART
Qty
Unit Price
1
$68.85
5
$59.01
10
$58.12
25
$57.25
50
$56.39
100
$55.55
250 +
$54.71
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5