Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

76069-00000600-05

Honeywell

5000 Series Extended Duty Pressure Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
5000 Series Extended Duty Pressure Switch
Search Keywords: 760690000060005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    76069-00000600-05
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536508090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Media:
    N/A
  • Output Voltage:
    N/A
  • Mounting:
    Stud
  • Operating Temperature:
    -40 to 121 °C
  • Dimension:
    58.42 x 37.34 mm
  • Device Pressure Type:
    Vacuum
  • Operating Pressure Range:
    0 to 250 psi
  • Accuracy:
    N/A
  • Typical Operating Supply Voltage:
    N/A
  • Response Time:
    N/A
  • Electrical Termination:
    Screw Terminal
  • Port Size:
    1/8-27 NPT
  • Port Type:
    Male
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$83.30
5
$58.80
10
$54.33
25
$52.06
50
$51.80
100
$51.54
250 +
$51.29
Click for Quote
Log in to unlock special pricing