Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

76052-00000150-01

Honeywell

Prsr Switch - 5000 - 1/8-27NPT - N.O. - 15.0 PSI - 1 Crct - 2 Tmnls - Steel - 1/Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Prsr Switch - 5000 - 1/8-27NPT - N.O. - 15.0 PSI - 1 Crct - 2 Tmnls - Steel - 1/Box
Product Highlights:
  • Operating pressure: 15 psi
  • Accuracy: 3 psi
  • Operating temperature: -40° to 250 °C
  • RoHS complaint for health and environmental protection
  • Cylinder package
  • Basic output
  • Vacuum pressure
  • Screw mount
  • Port pressure
Search Keywords: 760520000015001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    76052-00000150-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    NO-SPST Switch
  • Mounting:
    Stud
  • Operating Temperature:
    -40 to 120 °C
  • Dimension:
    37 dia x 58 mm
  • Device Pressure Type:
    Pressure Switch
  • Operating Pressure Range:
    15 psi
  • Electrical Termination:
    Screw Terminals
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 249
Can Ship immediately
6 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
1
$71.17
5
$63.51
10
$61.61
25
$56.55
50
$55.70
100
$54.86
250 +
$52.92
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5