Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICRO SWITCH™ Basic Switches: AS Series, Tandem Assembly, Two (2) Single Pole Double Throw (SPDT) Standard Basic Switches, 15 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Basic Switches: AS Series, Tandem Assembly, Two (2) Single Pole Double Throw (SPDT) Standard Basic Switches, 15 A 125/250/480 Vac, 26,7 mm [1.050 in] Off-Set Stainless Steel Sintered Roller Lever Actuator with Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Four (4) 6-32 UNC Threaded Inserts with Screws Furnished Unassembled and Two (2) Quick Connect Common Terminals, Mounting Holes will Accept Pins or Screws, UL
Product Highlights:
  • Tandem switch assembly
  • Variety of actuators
  • Choice of circuitries, electrical ratings, and terminations
  • Field adjustable operating point on one or both basic switches
Potential Applications:
  • Boiler controls
  • Anywhere two circuits need to be controlled by one actuator
Search Keywords: 6AS201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    6AS201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536508099
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/N/A/N/A/Roller Lever
  • Contact Rating @ Voltage:
    186.42 A
  • Maximum Movement Differential:
    1.27 mm
  • Operating Force:
    4.17 N
  • Termination Style:
    Quick Connect
  • Dimension:
    49.28mm x 35.05mm x 48.79 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$170.581
5
$154.372
10
$147.631
25
$143.445
50 +
$139.482
Click for Quote
Log in to unlock special pricing