Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

68AT22-1A

Honeywell

MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 8 Pole Double Throw (8PDT) 3 Position (On - On - On), MIL-S-880 ...

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 8 Pole Double Throw (8PDT) 3 Position (On - On - On), MIL-S-8805/4 Basic Switches, H58 Terminals, Locking Lever with White Button Cap (Locked In Three Positions)
Product Highlights:
  • Gold or silver contacts
  • Choice of sealed bushing
  • Standard or pull to unlock toggle lever
  • Short behind-panel depth
  • Solder or quick connect termination
  • 2,4, 6, or 8 SPDT precision basic switches
  • 2 or 3 position, momentary or maintained action
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: 68AT221A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    68AT22-1A
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    85365080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Pole Throw Configuration:
    8PDT
  • Terminal Type:
    Solder
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
MOQ for out of Stock Qty:
3
22 Weeks can ship 4/29/25
ADD TO CART
Qty
Unit Price
1
$2,202.79
3
$2,169.75
5
$1,374.17
8
$885.98
10 +
$868.26
Click for Quote
Log in to unlock special pricing