Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Switch Limit N.O./N.C. SPDT Cross Roller Plunger Conduit 20A 600VAC 230VDC 1.5HP 26.69N Linear Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Conduit 20A 600VAC 230VDC 1.5HP 26.69N Linear Screw Mount
Search Keywords: 5ML1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    5ML1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Enclosed
  • Actuator Style:
    Cross Roller Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    26.69 N
  • Dimension:
    53.85 x 54.86 x 200.94 mm
  • Maximum Current Rating:
    20@600VAC A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
MOQ for out of Stock Qty:
3
40 Weeks can ship 8/25/25
ADD TO CART
Qty
Unit Price
1
$3,651.19
3
$3,596.43
5
$2,204.26
8
$1,406.67
10 +
$1,378.53
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5