Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICRO SWITCH™ High Temperature Large Basic Switches: HT Series, Single Pole Double Throw (SPDT) 3 A 125 Vac, Corrosion Resista ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ High Temperature Large Basic Switches: HT Series, Single Pole Double Throw (SPDT) 3 A 125 Vac, Corrosion Resistant Enclosure, 15/32-32 Thread Bushing with Roller Plunger Actuator, Switch will Withstand Temperature of 538 °C [1000 °F], Ceramic Base with 6-32 Hex Nut Screw Termination, Mounting Holes will Accept Pins or Screws, UL, CSA
Search Keywords: 3HT2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    3HT2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Steel/Roller Plunger
  • Contact Rating @ Voltage:
    124.28 A
  • Maximum Movement Differential:
    0.25 mm
  • Operating Force:
    8.34 N
  • Termination Style:
    Screw
  • Dimension:
    49.78 x 17.91 x 69.06 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
On Order:
95   can ship 7/14/25
MOQ for out of Stock Qty:
3
43 Weeks can ship 9/23/25
ADD TO CART
Qty
Unit Price
1
$3,384.26
3
$3,333.49
5
$2,043.11
8
$1,303.83
10 +
$1,277.75
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5