Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3AC6-D8

Honeywell

MICRO SWITCH™ Door Switches: AC Series, Single Pole Double Throw (SPDT), 15.1 A 125/250 Vac, 3 Position (Push-Momentary, Pull- ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Door Switches: AC Series, Single Pole Double Throw (SPDT), 15.1 A 125/250 Vac, 3 Position (Push-Momentary, Pull-Maintained), 6-32 UNC Threaded Steel Rod Actuator, Supplied with V3 Basic Switch, 4,75 mm x 0,50 mm [0.187 in x 0.020 in] Quick Connect Termination
Product Highlights:
  • Automatically cuts power when service door or drawer is opened
  • Choice of momentary, maintained or pull-to-cheat actuation
  • Versatile mounting bracket for side or end mounting
  • Current rating ranges from 5 A to 25 A
  • Available with one or two SPDT switches
  • UL recognized versions available
  • Choice of termination
Potential Applications:
  • Appliances
  • Vending machines
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
Search Keywords: 3AC6D8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    3AC6-D8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Door Interlock
  • Actuator Style:
    Rod
  • Pole Throw Configuration:
    SPDT
  • Maximum Current Rating:
    15.1@250VAC A
  • Terminal Type:
    Quick Connect
  • Operating Temperature:
    -18 to 82 °C
  • IP Rating:
    N/A
  • Dimension:
    52.32 x 12.7 x 45.97 mm
  • Switch Configuration:
    N.O./N.C.
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63
Can Ship immediately
MOQ for out of Stock Qty:
50
17 Weeks can ship 3/6/25
ADD TO CART
Qty
Unit Price
1
$196.24
10
$184.26
25
$182.42
50
$180.59
100
$178.79
150
$177.00
200 +
$175.23
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5