Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

385518M0018

Honeywell

Res Conductive Plastic POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turns mm Solder Lug Panel Mount Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Res Conductive Plastic POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turns mm Solder Lug Panel Mount Automotive
Search Keywords: 385518M0018
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    385518M0018
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Tur ns
  • Termination Style:
    Solder
  • Power Rating:
    2 W
  • Resistance Value:
    5 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    -55 to 120 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$54.269
5
$47.601
10
$43.731
25
$42.347
50
$39.816
100
$38.100
300 +
$37.033
Click for Quote
Log in to unlock special pricing