Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

380C3250

Honeywell

Res Conductive Plastic POT 250 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Res Conductive Plastic POT 250 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount Automotive
Search Keywords: 380C3250
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    380C3250
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    2 W
  • Resistance Value:
    250 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    36.5 x 27.78 mm
  • Operating Temperature:
    -55 to 120 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$18.177
25
$15.818
50
$14.857
100
$14.007
300
$13.250
500
$12.552
1,000 +
$11.392
Click for Quote
Log in to unlock special pricing