Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

380C110K

Honeywell

Res Conductive Plastic POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Res Conductive Plastic POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount
Search Keywords: 380C110K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    380C110K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    2 W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    65.07 x 27.78 mm
  • Operating Temperature:
    -55 to 120 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 213
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$32.54
10
$21.14
25
$19.15
50
$15.94
100
$15.60
300
$15.28
500 +
$15.12
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5