Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

31NT91-5

Honeywell

MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - On), Qu ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - On), Quick Connect Terminal, Standard Lever
Search Keywords: 31NT915
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    31NT91-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    ON OFF (ON)
  • Contact Rating @ Voltage:
    15@115VAC 28VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    55.1 x 22.6 x 58.7 mm
  • Operating Temperature:
    -40 to 71 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
48 Weeks can ship 10/20/25
ADD TO CART
Qty
Unit Price
1
$41.83
5
$37.32
10
$36.76
25
$35.16
50
$33.23
100
$32.73
300 +
$31.92
Click for Quote
Log in to unlock special pricing