Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

315000230082

Honeywell

Automatic Reset Close on Rise 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Automatic Reset Close on Rise 2-Pin
Search Keywords: 315000230082
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    315000230082
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90321000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Close Temperature (Celsius):
    57.2 °C
  • Close Temperature (Fahrenheit):
    135 °F
  • Maximum Current Rating:
    2 A
  • Maximum AC Voltage Rating:
    240 V
  • Maximum DC Voltage Rating:
    30 V
  • Mounting:
    Stud
  • Pole Throw Configuration:
    N/A
  • Switch Configuration:
    N.O.
  • Operating Temperature:
    -29°C to 177 °C
  • Set Point Function:
    Close on Rise
  • Open Temperature (Celsius):
    5.6°C(Max)
  • Open Temperature (Fahrenheit):
    10°F(Max)
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
MOQ for out of Stock Qty:
3
9 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1
$409.09
3
$402.96
5
$297.57
8
$220.85
10 +
$216.43
Click for Quote
Log in to unlock special pricing