Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3030AN50

Honeywell

Proximity Sensor Inductive Automotive 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor Inductive Automotive 2-Pin
Search Keywords: 3030AN50
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    3030AN50
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8543704500
  • COO:
    MX
  • ECCN:
    EAR99
  • Category:
    High Output VRS Sensor
  • Output Type:
    Sine Wave
  • Minimum Operating Supply Voltage:
    N/A
  • Mounting:
    Panel
  • Maximum Operating Supply Voltage:
    N/A
  • Dimension:
    156mm x 16mm dia
  • Operating Temperature:
    -55 to 120 °C
  • Sensing Distance:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
MOQ for out of Stock Qty:
5
8 Weeks can ship 10/17/24
ADD TO CART
Qty
Unit Price
1
$1,417.01
5
$1,395.76
10
$736.65
15
$506.61
20 +
$496.48
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5