Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3030AN30

Honeywell

Proximity Sensor Inductive Automotive 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor Inductive Automotive 2-Pin
Search Keywords: 3030AN30
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    3030AN30
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543704500
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Category:
    High Output VRS Sensor
  • Output Type:
    Sine Wave
  • Minimum Operating Supply Voltage:
    N/A
  • Mounting:
    Panel
  • Maximum Operating Supply Voltage:
    N/A
  • Dimension:
    104mm x 16mm dia
  • Operating Temperature:
    -55 to 120 °C
  • Sensing Distance:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Ships today, if you order in
MOQ for out of Stock Qty:
5
8 Weeks can ship 12/5/24
ADD TO CART
Qty
Unit Price
1
$274.19
5
$233.76
10
$223.22
15
$219.87
20 +
$216.57
Click for Quote
Log in to unlock special pricing