Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Proximity Sensor Inductive Automotive 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor Inductive Automotive 2-Pin
Product Highlights:
  • Stainless steel housing materials/styles, threaded or smooth
  • Terminations: MS3106 connector, pre-leaded
  • Output voltages: 8 Vp-p to 190 Vp-p
  • Designed for use over a wide range of speeds
  • Adaptable to varying configurations
  • Self-powered operation
  • Direct conversion of actuator speed to output frequency
  • Simple installation
  • No moving parts
  • Customized VRS products for unique speed sensing applications
  • Housing diameters: 5/8 in (M16), 3/8 in (M12)
Search Keywords: 3030AN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    3030AN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85437000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Category:
    High Output VRS Sensor
  • Output Type:
    Sine Wave
  • Minimum Operating Supply Voltage:
    N/A
  • Mounting:
    Panel
  • Maximum Operating Supply Voltage:
    N/A
  • Dimension:
    56mm x 16mm dia
  • Operating Temperature:
    -55 to 120 °C
  • Sensing Distance:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 362
Ships today, if you order in
3 Weeks can ship 11/1/24
ADD TO CART
Qty
Unit Price
1
$161.79
3
$155.32
5
$150.85
10
$147.79
20 +
$140.54
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5