Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

High Resolution VRS Sensor Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
High Resolution VRS Sensor Automotive
Search Keywords: 3029AN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    3029AN
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8543704500
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    High Resolution VRS Sensor
  • Output Type:
    Sine Wave
  • Minimum Operating Supply Voltage:
    N/A
  • Mounting:
    Panel
  • Maximum Operating Supply Voltage:
    N/A
  • Dimension:
    57mm x 15.9mm dia
  • Operating Temperature:
    -55 to 120 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$221.35
3
$218.10
5
$217.01
10
$205.35
25 +
$180.21
Click for Quote
Log in to unlock special pricing