Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3010AN40

Honeywell

General Purpose VRS Sensor

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
General Purpose VRS Sensor
Search Keywords: 3010AN40
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    3010AN40
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8543704500
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    General Purpose VRS Sensor
  • Output Type:
    Sine Wave
  • Mounting:
    Panel
  • Dimension:
    129mm x 19mm dia
  • Operating Temperature:
    -55 to 120 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
MOQ for out of Stock Qty:
5
40 Weeks can ship 9/1/25
ADD TO CART
Qty
Unit Price
1
$592.53
5
$583.64
10
$308.99
15
$217.44
20 +
$213.09
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5