Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

300006140004

Honeywell

Precision Thermostat

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Precision Thermostat
Search Keywords: 300006140004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    300006140004
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9032100090
  • COO:
    US
  • ECCN:
    EAR99
  • Close Temperature (Celsius):
    N/A
  • Close Temperature (Fahrenheit):
    N/A
  • Maximum Current Rating:
    7 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    N/A
  • Mounting:
    Stud
  • Pole Throw Configuration:
    N/A
  • Switch Configuration:
    N/A
  • Operating Temperature:
    -29°C to 260 °C
  • Set Point Function:
    N/A
  • Open Temperature (Celsius):
    N/A
  • Open Temperature (Fahrenheit):
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
MOQ for out of Stock Qty:
6
8 Weeks can ship 10/9/24
ADD TO CART
Qty
Unit Price
1
€586.410
6
€557.090
13
€529.230
19
€502.770
25 +
€477.630
Click for Quote
Log in to unlock special pricing