Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2SS52M-S

Honeywell

Honeywell Magnetoresistive Sensor ICs: 2SS Series, Omnipolar Magnetoresistive digital position Sensor IC, Built-in magnetoresi ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Honeywell Magnetoresistive Sensor ICs: 2SS Series, Omnipolar Magnetoresistive digital position Sensor IC, Built-in magnetoresistive bridge integrated on silicon, Surface mount package, Short formed leads 3,18 mm [0.125 in] long, Available in standard packing of 1000 per box.
Product Highlights:
  • Omnipolar - can be operated with either North or South magnetic pole
  • Operating speed: 0 kHz to over 100 kHz
  • Small size
  • Low gauss operation can extend sensing distance to one inch or more, depending on magnet size
  • Digital current sinking output
Search Keywords: 2SS52MS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    2SS52M-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Minimum Operating Supply Voltage:
    3.8 VDC
  • Maximum Operating Supply Voltage:
    30 VDC
  • Operating Temperature:
    -40 to 150 °C
  • Number of Axis:
    1
  • Dimension:
    4.5 x 1.6 x 4.5 mm
  • Maximum Sensitivity:
    N/A
  • Maximum Magnetic Field:
    25 Gs
  • Type:
    NPN Open Collector
  • Maximum Output Voltage:
    400 mV
  • Mounting:
    PCB Through Hole
  • Number of Bridge per Chip:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,725
Can Ship immediately
Minimum Order:
5
3 Weeks can ship 12/12/24
ADD TO CART
Qty
Unit Price
5
$7.15
25
$6.00
100
$5.55
250
$5.31
500
$5.10
1,000
$4.96
3,000
$4.77
5,000 +
$4.70
Click for Quote
Log in to unlock special pricing