Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2NT1-3D

Honeywell

MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 2 Position (On - On), Screw Terminal, Locking Lever ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 2 Position (On - On), Screw Terminal, Locking Lever (Locked Out of Center Position)
Search Keywords: 2NT13D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    2NT1-3D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536500000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    745.7@(CSA/UL) A
  • Actuator Style:
    Locking Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    33.53 x 22.61 x 75.18 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 135
Can Ship immediately
20 Weeks can ship 4/10/25
ADD TO CART
Qty
Unit Price
1
$74.95
5
$66.88
10
$64.88
25
$59.55
50
$58.65
100
$49.27
250 +
$48.53
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5