Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contact Blocks N.O./N.C. SPDT Plug-In 10A 480VAC 550VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Contact Blocks N.O./N.C. SPDT Plug-In 10A 480VAC 550VDC
Search Keywords: 2MN6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    2MN6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Circuit Configuration:
    N.O./N.C.
  • Function:
    N/A
  • Contact Material:
    N/A
  • Maximum Current Rating:
    10@480VAC A
  • Maximum AC Voltage Rating:
    480 V
  • Maximum DC Voltage Rating:
    550 V
  • Family:
    2MN6
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 83
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$136.49
5
$134.48
10
$133.14
25
$131.80
50
$130.49
100
$129.18
250 +
$127.89
Click for Quote
Log in to unlock special pricing