Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2CPSA1A1B

Honeywell

Switch Safety Interlock N.O./N.C. 4PST Eyelet Pull 0.05A 250VAC 60VDC 177.93N Screw Mount Conduit 1000000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock N.O./N.C. 4PST Eyelet Pull 0.05A 250VAC 60VDC 177.93N Screw Mount Conduit 1000000Cycles
Product Highlights:
  • UL, CE, CSA, SIL 3 capable
  • Die-cast zinc housing
  • Optional hardware packs available
  • Positive opening operation of normally closed contacts
  • Choice of 2NC/2NO or 3NC/1NO contact configurations
  • Choice of three actuator configurations
  • Removable contact block version available
  • Large wiring cavity with straight-through wiring
  • 24 Vdc or 120 Vac bright, multi-cluster LED status indicator light available
  • Gold-plated contacts are standard
  • Maximum cable length in a single direction is 76 m (250 ft.) for a combined length of 152 m (500 ft.) in dual directions
Search Keywords: 2CPSA1A1B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    2CPSA1A1B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Cable Pull
  • Actuator Style:
    Eyelet Pull
  • Pole Throw Configuration:
    4PST
  • Maximum Current Rating:
    0.05 A
  • Terminal Type:
    Conduit
  • Operating Temperature:
    -40 to 85 °C
  • IP Rating:
    IP67
  • Dimension:
    323.85 x 92.89 x 165.1 mm
  • Switch Configuration:
    N.O./N.C.
  • Body Orientation:
    Right Angle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
46 Weeks can ship 9/30/25
ADD TO CART
Qty
Unit Price
1
$1,297.63
3
$1,249.57
5
$787.24
10 +
$775.42
Click for Quote
Log in to unlock special pricing