Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

25ET1-T-F

Honeywell

MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Single Pole Double Throw (SPDT), 2 Position (Mom. On - On, Coi ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Single Pole Double Throw (SPDT), 2 Position (Mom. On - On, Coil Energized: On - On), Solder Turret Terminals, Locking Lever (Locked In Extreme Position, Opposite Keyway)
Product Highlights:
  • Environment-proof sealing
  • 2 and 3 position magnetically maintained toggle action
  • Various lever styles available
  • Turret, leadwire, and screw terminals
  • Temperature range -85 F to +160 F (-65 C to + 71 C)
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: 25ET1TF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    25ET1-T-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    US
  • ECCN:
    9A991.d
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    4@28VDC A
  • Actuator Style:
    Locking Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    25.4 x 25.4 x 89.41 mm
  • Operating Temperature:
    -65 to 71 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
MOQ for out of Stock Qty:
5
42 Weeks can ship 9/8/25
ADD TO CART
Qty
Unit Price
1
$4,967.54
5
$4,893.03
10
$2,499.13
15
$1,701.17
20 +
$1,667.14
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5