Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

24PCCFA6A

Honeywell

Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 15 psi Pressure Range, Fluorosilicone Seal, ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 15 psi Pressure Range, Fluorosilicone Seal, Straight Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Absolute Pressure Measurement Type
Search Keywords: 24PCCFA6A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    24PCCFA6A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90262000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    PCB Through Hole 90 °
  • Accuracy:
    ±1 %
  • Device Pressure Type:
    Absolute
  • Operating Pressure Range:
    2 to 15 psi
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    0 to 225 mV
  • Typical Operating Supply Voltage:
    10 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    12.7 x 21.8 x 8 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
MOQ for out of Stock Qty:
7
12 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
1
$69.06
5
$68.02
7
$67.00
13
$54.12
19
$51.84
25 +
$50.80
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5