Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICRO SWITCH™ Door Switches: AC Series, (2) Single Pole Double Throw (SPDT), 15 A 125/250 Vac, 3 Position (Push-Momentary, Pul ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Door Switches: AC Series, (2) Single Pole Double Throw (SPDT), 15 A 125/250 Vac, 3 Position (Push-Momentary, Pull-Maintained), High Strength Thermoplastic Rod Actuator, Supplied with (2) V3 Basic Switches, Round Head Termination Screws with Lockwashers
Search Keywords: 24AC1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    24AC1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Door Interlock
  • Actuator Style:
    Rod
  • Pole Throw Configuration:
    DPDT
  • Maximum Current Rating:
    15@250VAC A
  • Terminal Type:
    Screw
  • Operating Temperature:
    -18 to 82 °C
  • IP Rating:
    N/A
  • Dimension:
    50.01 x 13.21 x 66.6 mm
  • Switch Configuration:
    N.O./N.C.
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
MOQ for out of Stock Qty:
50
47 Weeks can ship 10/21/25
ADD TO CART
Qty
Unit Price
1
$1,575.32
10
$1,551.69
25
$1,528.41
50
$1,505.48
100
$768.93
150
$523.41
200 +
$512.94
Click for Quote
Log in to unlock special pricing