Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2452R-99400040

Honeywell

Snap Action Disc Thermostat Automatic Reset 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Snap Action Disc Thermostat Automatic Reset 2-Pin
Search Keywords: 2452R99400040
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    2452R-99400040
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90321089
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Close Temperature (Celsius):
    N/A
  • Close Temperature (Fahrenheit):
    N/A
  • Maximum Current Rating:
    1514713A
  • Maximum AC Voltage Rating:
    25014711V
  • Maximum DC Voltage Rating:
    N/A
  • Mounting:
    Screw
  • Pole Throw Configuration:
    SPST14724
  • Switch Configuration:
    N/A
  • Operating Temperature:
    014715°C to 15014715°C
  • Set Point Function:
    N/A
  • Open Temperature (Celsius):
    N/A
  • Open Temperature (Fahrenheit):
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,398
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$44.02
25
$40.48
50
$39.30
100
$39.10
500
$38.90
1,000
$38.71
2,500
$38.52
10,000 +
$38.32
Click for Quote
Log in to unlock special pricing