Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Rod Actuator, Silver Co ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Rod Actuator, Silver Contacts, Quick Connect Termination
Product Highlights:
  • Current rating ranges from 5 A to 25 A
  • Automatically cuts power when service door or drawer is opened
  • Choice of momentary, maintained or pull-to-cheat actuation
  • Choice of termination
  • Versatile mounting bracket for side or end mounting
  • Available with one or two SPDT switches
  • UL recognized versions available
Potential Applications:
  • Appliances
  • Vending machines
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
Search Keywords: 23AC81
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    23AC81
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Door Interlock
  • Actuator Style:
    Rod
  • Pole Throw Configuration:
    SPDT
  • Maximum Current Rating:
    5@277VAC A
  • Terminal Type:
    Quick Connect
  • Operating Temperature:
    -18 to 82 °C
  • IP Rating:
    N/A
  • Dimension:
    50.01 x 13.21 x 45.97 mm
  • Switch Configuration:
    N.O./N.C.
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,891
Ships today, if you order in
22 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
1
$120.89
5
$111.87
10
$108.62
25
$102.67
50
$99.93
200
$96.09
400 +
$94.65
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5