Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

22AC2-UL

Honeywell

MICRO SWITCH™ Door Switches: AC Series, Single Pole Double Throw (SPDT), 15.1 A 125/250 Vac, 3 Position (Push-Momentary, Pull- ...

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Box 包装
Certificate of Compliance Guarantee
説明 +
MICRO SWITCH™ Door Switches: AC Series, Single Pole Double Throw (SPDT), 15.1 A 125/250 Vac, 3 Position (Push-Momentary, Pull-Maintained), 4-40 UNC Threaded High Strength Thermoplastic Rod Actuator, Supplied with V3 Basic Switch, Round Head Termination Screws with Lockwashers, UL, CSA
Product Highlights:
  • Automatically cuts power when service door or drawer is opened
  • Choice of momentary, maintained or pull-to-cheat actuation
  • Versatile mounting bracket for side or end mounting
  • Current rating ranges from 5 A to 25 A
  • Available with one or two SPDT switches
  • UL recognized versions available
  • Choice of termination
Potential Applications:
  • Appliances
  • Vending machines
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
Search Keywords: 22AC2UL
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Honeywell
  • 部品番号:
    22AC2-UL
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365030
  • COO:
    MX
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Door Interlock
  • Actuator Style:
    Rod
  • Pole Throw Configuration:
    SPDT
  • Maximum Current Rating:
    15.1@250VAC A
  • Terminal Type:
    Screw
  • Operating Temperature:
    -18 to 82 °C
  • IP Rating:
    N/A
  • Dimension:
    60.33 x 13.21 x 41.53 mm
  • Switch Configuration:
    N.O./N.C.
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 1,167
Ships today, if you order in
5 Weeks 出荷できます 12/19/24
カートに追加
数量
Unit Price
1
$60.99
5
$58.92
10
$55.76
25
$53.40
50
$52.59
200
$48.64
400 +
$47.91
Click for Quote
ログイン 特別価格を解除するには
CUSTOMERS ALSO BOUGHT
5