Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

21CH38-18

Honeywell

Micro Switch™ - Sealed Aero Switches - Corrosion Resistant - SPDT - 28 VDC - 4A/2A - Wire Lead

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Micro Switch™ - Sealed Aero Switches - Corrosion Resistant - SPDT - 28 VDC - 4A/2A - Wire Lead
Search Keywords: 21CH3818
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    21CH38-18
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Enclosed
  • Actuator Style:
    Top Roller Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    53.38 N
  • Dimension:
    25.4 x 25.4 x 76.23 mm
  • Maximum Current Rating:
    4@28VDC A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 92
Can Ship immediately
74 Weeks can ship 4/27/26
ADD TO CART
Qty
Unit Price
1
$879.08
3
$865.90
5
$852.91
10 +
$840.11
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5