Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1TP201-8

Honeywell

MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Double Throw (SPDT) 2 Position (Mom. On - On), Step-Base Scre ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Double Throw (SPDT) 2 Position (Mom. On - On), Step-Base Screw Terminal, Flush Panel Mount, Includes Removable Rocker Button, Translucent White Acrylic
Search Keywords: 1TP2018
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    1TP201-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None (On)
  • Contact Rating @ Voltage:
    372.85@(CSA/UL) A
  • Actuator Style:
    Rocker
  • Actuator Color:
    White
  • Bezel Color:
    N/R
  • Illumination:
    N/R
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68
Can Ship immediately
MOQ for out of Stock Qty:
13
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
1
$510.25
5
$502.59
10
$495.05
13
$487.63
25
$267.65
38
$181.65
50 +
$178.02
Click for Quote
Log in to unlock special pricing