Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1TP1-21

Honeywell

MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Single Throw (SPST) 2 Position, Half Throw (Off - On), Step-B ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Single Throw (SPST) 2 Position, Half Throw (Off - On), Step-Base Screw Terminal, Flush Panel Mount, Includes Removable Rocker Button, Translucent White Acrylic With Side Surface Finish Of Dull Instrument Black
Product Highlights:
  • Environmentally sealed
  • Two and three-position pushbutton action
  • Various button colors
  • 1, 2, and 4-pole circuitry
  • Flush panel and above panel mountings
  • Temperature range: -54 C to +71 C [-65 F to +160 F]
  • UL recognized, CSA certified
  • CE approved
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Marine applications
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: 1TP121
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    1TP1-21
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    745.7@(CSA/UL) A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Transparent
  • Bezel Color:
    N/R
  • Illumination:
    N/R
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95
Ships today, if you order in
MOQ for out of Stock Qty:
13
66 Weeks can ship 3/2/26
ADD TO CART
Qty
Unit Price
1
$309.28
5
$304.64
10
$300.07
13
$295.57
25
$162.74
38
$113.01
50 +
$110.75
Click for Quote
Log in to unlock special pricing