Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Sta ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Stainless Steel Pin Plunger, Solder Termination, -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range
Product Highlights:
  • Power load switching capability to 7 A
  • Very small package size
  • Choice of actuation
  • Temperature tolerance to 105 °C [221 °F]
  • High temperature construction for use to 149 °C [300 °F]
  • Watertight seal per MIL-PRF-8805, enclosure design symbol 3
Potential Applications:
  • Aircraft
  • Ordinance
  • Moist or dusty industrial environments
Search Keywords: 1SE1T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    1SE1-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    9A991.d
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Steel/Pin Plunger
  • Contact Rating @ Voltage:
    5@250VAC 28VDC A
  • Maximum Movement Differential:
    0.1 mm
  • Operating Force:
    4.73 N
  • Termination Style:
    Solder
  • Dimension:
    22.25 x 8.79 x 22.73 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately
On Order:
500   can ship 3/31/25
45 Weeks can ship 10/2/25
ADD TO CART
Qty
Unit Price
1
$85.76
5
$79.36
10
$77.06
20
$72.84
50
$70.89
80
$69.83
250 +
$68.17
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5