Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Sta ...

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Stainless Steel Pin Plunger, (3) 610 mm [24 in] Lead Wire Termination (20 Gage), Leads are Marked with Circuit and Gage, -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range
Product Highlights:
  • Operating force of 4.73 N
  • N.O./N.C. switch configuration
  • Maximum AC voltage rating of 250 V
  • Pin plunger actuator
  • Single Pole Double Throw Circuitry
Search Keywords: 1SE12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    1SE1-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Steel/Plunger
  • Contact Rating @ Voltage:
    5@250VAC 30VDC A
  • Maximum Movement Differential:
    0.1 mm
  • Operating Force:
    4.73 N
  • Termination Style:
    Wire Lead
  • Dimension:
    22.25 x 8.79 x 18.92 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 370
Ships today, if you order in
On Order:
30   can ship 12/6/24
MOQ for out of Stock Qty:
3
50 Weeks can ship 10/29/25
ADD TO CART
Qty
Unit Price
1
$175.31
3
$168.68
5
$164.78
8
$159.64
10 +
$157.24
Click for Quote
Log in to unlock special pricing