Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Sta ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Stainless Steel Pin Plunger, (3) 305 mm [12 in] Lead Wire Termination (20 Gage), -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range
Product Highlights:
  • Very small package size
  • Power load switching capability to 7 A
  • Temperature tolerance to 105 °C [221 °F]
  • High temperature construction for use to 149 °C [300 °F]
  • Watertight seal per MIL-PRF-8805, enclosure design symbol 3
  • Choice of actuation
Potential Applications:
  • Aircraft
  • Ordinance
  • Moist or dusty industrial environments
Search Keywords: 1SE1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    1SE1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Steel/Pin Plunger
  • Contact Rating @ Voltage:
    5@250VAC 28VDC A
  • Maximum Movement Differential:
    0.1 mm
  • Operating Force:
    4.73 N
  • Termination Style:
    Wire Lead14023
  • Dimension:
    22.25 x 8.79 x 18.92 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
On Order:
300   can ship 3/10/25
36 Weeks can ship 7/31/25
ADD TO CART
Qty
Unit Price
1
$141.10
3
$130.57
5
$128.61
10
$124.97
20 +
$119.84
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5