Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Push Button N.O./N.C. SPDT Round Button 5A 250VAC Momentary Contact Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. SPDT Round Button 5A 250VAC Momentary Contact Panel Mount
Product Highlights:
  • Steel round button actuator style
  • Panel mounting
  • Straight body orientation
  • Threaded bushing type
  • SPDT pole throw configuration
  • Momentary contact push button switch
Search Keywords: 1PB5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    1PB5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    5A@250 VAC
  • Actuator Style:
    Round Button
  • Illumination:
    N/R
  • Terminal Type:
    N/A
  • Body Orientation:
    Straight
  • Dimension:
    19.8 x 9.9 x 28.5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
On Order:
100   can ship 1/24/25
29 Weeks can ship 6/18/25
ADD TO CART
Qty
Unit Price
1
$136.16
5
$131.41
10
$119.09
20
$117.31
40
$114.63
80
$109.77
260 +
$108.12
Click for Quote
Log in to unlock special pricing