Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 2.78N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 2.78N Screw Mount
Search Keywords: 1MK5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    1MK5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    N/A
  • Maximum Movement Differential:
    0.19 mm
  • Operating Force:
    2.78 N
  • Termination Style:
    Screw
  • Dimension:
    47.75 x 34.93 x 27.43 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
MOQ for out of Stock Qty:
13
15 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
1
$96.45
5
$91.63
13
$87.05
25
$82.69
38
$78.56
50 +
$74.63
Click for Quote
Log in to unlock special pricing