Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICRO SWITCH™ Hermetically Sealed Large Basic Switches: HS Series, Single Pole Double Throw (SPDT) 1 A 115 Vac, Metal Enclosur ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Hermetically Sealed Large Basic Switches: HS Series, Single Pole Double Throw (SPDT) 1 A 115 Vac, Metal Enclosure, 4,8 x 4,8 mm [0.19 x 0.19 in] Bronze Roller Lever Actuator with Wobblefram Actuator Seal, Switch will Withstand Temperature of 121 °C [250 °F], Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes with Accept Pins or Screws, UL, CSA
Product Highlights:
  • This Honeywell Snap Action Switch is hermetically sealed per MIL-PRF-8805, design symbol 5
  • Power load switching capability to 25 A at 28 Vdc
  • Broad temperature tolerance range of -55 ° C to 125 ° C [-67 ° F to 250 ° F]
  • High temperature construction for use to 149 ° C [300 ° F]
  • Not sensitive to changes in altitude or pressure
  • Choice of actuation
Potential Applications:
  • Adverse gas or vapor environments
  • Aircraft and helicopters
  • Steam cleaning of food processing machines
  • Moist, dusty, or oily environments
  • Industrial valve control
Search Keywords: 1HS3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    1HS3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Oil Bronze/Roller Lever
  • Contact Rating @ Voltage:
    25@28VDC A
  • Maximum Movement Differential:
    0.51 mm
  • Operating Force:
    6.12 N
  • Termination Style:
    Screw
  • Dimension:
    49.78 x 17.45 x 34.8 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 4/21/25
100   can ship 8/11/25
65 Weeks can ship 2/19/26
ADD TO CART
Qty
Unit Price
1
$410.80
3
$391.75
5
$385.87
10 +
$380.08
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5